Christmas Opening Hours and Delivery Dates here
econ connect D3X15A5MH Spacer 23mm M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X15A5MH Spacer 23mm M3 Brass Ni-plated 1pc

Order Code:

02-7184

Brand: econ connect MPN: D3X15A5MH EAN-13: 2050006392430
Qty Unit Price (Ex VAT)
25+ £0.174
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
693 available to back orderBack-order availability date - 13/01/2026

The econ connect D3X15A5MH spacer is a high-quality brass component, nickel-plated for durability. It features M3 threads on both ends and measures 23 mm in length. Typically used in electronics and mechanical assemblies, it provides secure spacing and alignment between components.
Type Spacer
Body Length 23mm
Thread Size M3
Material Brass (Ni-plated)
Distance 15mm
External thread M3
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot