Christmas Opening Hours and Delivery Dates here
econ connect D3X18A5MH Spacer 26mm M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X18A5MH Spacer 26mm M3 Brass Ni-plated 1pc

Order Code:

02-7186

Brand: econ connect MPN: D3X18A5MH EAN-13: 2050006392379
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,401 available to back orderBack-order availability date - 13/01/2026

The econ connect D3X18A5MH spacer is made from nickel-plated brass and measures 26 mm in length with M3 threads. Manufactured by econ connect, this durable spacer is typically used in electronics and mechanical assemblies to maintain precise spacing. Its robust construction ensures reliable performance in applications requiring corrosion resistance.
Type Spacer
Body Length 26mm
Thread Size M3
Material Brass (Ni-plated)
Distance 18mm
External thread M3
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot