Christmas Opening Hours and Delivery Dates here
econ connect D3X30A5MH Spacer 30mm M3 Brass (Ni-plated) 1pc

Image Representative of Range

econ connect D3X30A5MH Spacer 30mm M3 Brass (Ni-plated) 1pc

Order Code:

02-7192

Brand: econ connect MPN: D3X30A5MH EAN-13: 2050006392560
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
96 available to back orderBack-order availability date - 13/01/2026

The econ connect D3X30A5MH spacer is a 30 mm long component made of brass and nickel-plated for durability. It features M3 threading, which is suitable for various mechanical and electronic applications. Commonly used to maintain space between components or prevent contact, this spacer is effective in ensuring stability and isolation.
Type Spacer
Body Length 30mm
Thread Size M3
Material Brass (Ni-plated)
Distance 30mm
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot