Christmas Opening Hours and Delivery Dates here
econ connect D3X35A5MH Spacer 45mm M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X35A5MH Spacer 45mm M3 Brass Ni-plated 1pc

Order Code:

02-7194

Brand: econ connect MPN: D3X35A5MH EAN-13: 2050006392348
Qty Unit Price (Ex VAT)
20+ £0.321
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
331 available to back orderBack-order availability date - 13/01/2026

The spacer by econ connect has a length of 45 mm and is designed with M3 threading. Made from brass and nickel-plated, it is durable and resistant to corrosion. Typically used in electronics and mechanical assemblies, this spacer helps in maintaining precise distances between components.
Type Spacer
Body Length 45mm
Thread Size M3
Material Brass (Ni-plated)
Distance 35mm
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot