Christmas Opening Hours and Delivery Dates here
econ connect D3X40A5MH Spacer 40mm Brass Ni-plated M3 1pc

Image Representative of Range

econ connect D3X40A5MH Spacer 40mm Brass Ni-plated M3 1pc

Order Code:

02-7195

Brand: econ connect MPN: D3X40A5MH EAN-13: 2050006392324
Qty Unit Price (Ex VAT)
20+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
605 available to back orderBack-order availability date - 13/01/2026

The econ connect D3X40A5MH spacer is crafted from nickel-plated brass, measuring 40 mm in length with an M3 thread. It is designed for robust and corrosion-resistant applications, ideal for mounting circuit boards or components at specified distances. This durable spacer ensures precise positioning and mechanical support in electronic assemblies.
Type Spacer
Body Length 40mm
Thread Size M3
Material Brass (Ni-plated)
Distance 40mm
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot