Christmas Opening Hours and Delivery Dates here
econ connect D3X45A5MH Spacer 55mm L M3 Brass Ni-plated 1pc

Image Representative of Range

econ connect D3X45A5MH Spacer 55mm L M3 Brass Ni-plated 1pc

Order Code:

02-7197

Brand: econ connect MPN: D3X45A5MH EAN-13: 2050006392577
Qty Unit Price (Ex VAT)
10+ £0.404
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
159 available to back orderBack-order availability date - 13/01/2026

econ connect manufactures the D3X45A5MH spacer, which is 55 mm long and made of M3 brass with a nickel-plated finish. This spacer is used to create precise spacing in assemblies and enhance component alignment. It is suitable for applications requiring durable and corrosion-resistant separators.
Type Spacer
Body Length 55mm
Thread Size M3
Material Brass (Ni-plated)
Distance 45mm
Factory colour Silver
Internal thread M3
Spanner size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot