Christmas Opening Hours and Delivery Dates here

econ connect KD05BL100 Jumper Wire Blue 1x0.2mm² 100m

Order Code:

02-7281

Brand: econ connect MPN: KD05BL100 EAN-13: 2050009090197
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The econ connect KD05BL100 Jumper wire is a 100-metre braid wire featuring a diameter of 1 x 0.2 mm² in blue. Manufactured for efficient internal and switchboard wiring, this wire is ideal for professional and hobbyist electronics projects. Its robust design ensures reliable connections in various applications.
Colour Blue
Conductor Cross Section 0.2mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot