Christmas Opening Hours and Delivery Dates here

econ connect KD05BR100 Jumper Wire 1x0.2mm² Brown 100m

Order Code:

02-7283

Brand: econ connect MPN: KD05BR100 EAN-13: 2050009090203
Qty Unit Price (Ex VAT)
1+ £20.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

The econ connect KD05BR100 is a brown jumper wire featuring a cross-sectional area of 1 x 0.2 mm² and is 100 metres long. It is ideal for internal and switchboard wiring applications, providing dependable connectivity. This braid wire is commonly used for switchboards and other internal wiring needs.
Colour Brown
Conductor Cross Section 0.2mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot