Christmas Opening Hours and Delivery Dates here

econ connect KD06VZ1000 Jumper Wire 1x0.3 mm² 1000 m

Order Code:

02-7298

Brand: econ connect MPN: KD06VZ1000 EAN-13: 2050009090364
Qty Unit Price (Ex VAT)
1+ £167.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The econ connect KD06VZ1000 jumper wire is a 1 x 0.3 mm² wiring braid designed for internal and switchboard wiring. This 1000 m length jumper wire is ideal for efficient electrical connections and applications. It is typically used for tasks requiring reliable and robust internal connectivity.
Conductor Cross Section 0.3mm²
Number of Cores 1
Insulation Material Copper
Length 1000m
Type Jumper wire
Cable Diameter 0.6mm
Core layout 1 x 0.6 mm
Max. length sold by the metre 1000m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot