Christmas Opening Hours and Delivery Dates here
econ connect MCX6F Connector Socket right angle 50Ω 1 piece for GPS/WLAN

Image Representative of Range

econ connect MCX6F Connector Socket right angle 50Ω 1 piece for GPS/WLAN

Order Code:

02-7404

Brand: econ connect MPN: MCX6F EAN-13: 2050002915237
  • Quickly find another product in this range by Connector Type:

    Socket, right angle Socket, straight
Qty Unit Price (Ex VAT)
2+ £3.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
66 available to back orderBack-order availability date - 10/01/2026

The econ connect MCX6F is a right angle MCX connector socket with an impedance of 50 O. It is ideal for high-frequency applications such as antenna or coaxial connections. Typical uses include incorporating into electronic devices requiring reliable RF connections.
Type MCX connector
Impedance 50Ω
Contact Termination Solder pins
Case Material Brass gold plated
Connector Type Socket, right angle
Contact Material Brass gold plated
Insulation Material PTFE
Insulation Resistance 5000 MOHM
Seal type Push-Pull

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot