Economy Blade PCB Connectors

<p>Miniature blade connectors for making quick and easy connection to printed circuit boards via direct solder connection or by push on receptacles.</p>
  • Available in vertical and horizontal mounting styles
  • Hot tin dipped brass
  • Temperature (max.) +85°C
  • Supplied in packs of 100
Description Image Product MPN Pricing (Ex VAT) Buy Qty Board Thickness Hole Size Mating Pin Colour Type Bead Size Loop Diameter Quantity
TruConnect Blade PCB Connector (Vertical) 6.35 x 0.8mm (100)
TruConnect Blade PCB Connector (Vertical) 6.35 x 0.8mm (100)
Standard range
33-4022
1+ £11.12
10+ £9.31

101 in stock, despatched same day
3.5mm 1.3mm 6.35mm Silver PCB blade connector 6.35 x 0.8mm N/A 100
RVFM Econ. 6.35x0.8mm Horiz.blade Con (100)
RVFM Econ. 6.35x0.8mm Horiz.blade Con (100)
Standard range
33-4027
1+ £15.91
10+ £14.41

Out of Stock
N/A N/A Silver PCB blade connector 6.35 x 0.8mm N/A 100
Order codeMftrs Part No.
33-402233-40226.35 x 0.8 Vertical
33-402733-40276.35 x 0.8 Horizontal


Trustpilot