EDAC 140-504-415-000 THT Header Right Angle 4 Positions

Order Code:

22-5024

Brand: EDAC MPN: 140-504-415-000

Discontinued


EDAC 140-504-415-000 Through Hole Type Right Angle Header 4 Positions.

This right-angle, side entry shrouded header connector has a low-profile insulator body with 2mm contact spacing.
Designed for high density connection of internal wires to printed circuit boards. These connectors are compact, highly reliable and low cost.

Part of the EDAC 140 Series 2mm Wire-to-Board Connectors.


  • Colour: Natural
  • Contact Spacing: 2mm
  • Insulator Body Dimensions: W 4.7mm x H 6.1mm
  • PCB Board Thickness compatibility: 1.2mm – 1.6mm
  • Insulator Material: Nylon PA66
  • Flammability Rating : UL94V-0
  • Current Rating: 2A
  • Voltage Rating: 100V
  • Operating Temperature: -40°C to +105°C
  • Compatible Wire: 24-30 AWG
  • Contact Termination: Through Hole (PC Tail)
  • Entry Configuration: Side Entry
  • Board retention contacts available
Pitch 2mm
Connection Through hole
Number of pins 4
Number of Rows 1
Orientation Right angle
Type Header

Reviews


Be the first to submit a review

Trustpilot