Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

EDAC 572-002-000-400 2 Pin Receptacle Blue

Extended range
Order Code:  

23-3189

  Copy to clipboard
Brand: EDAC  Copy to clipboard MPN: 572-002-000-400 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A blue 2-pin socket suitable for wires with insulation diameters from 2.7 to 3.1mm. The socket mates with both wired and board mounting plugs.

The connectors have pre-assembled seals and double latches to prevent the ingress of water and are part of the EDAC 572 series of 5.8mm pitch waterproof connectors.

Crimp contacts are supplied separately and are available in three sizes for cables with 14AWG, 16 to 20AWG and 20 to 22AWG conductors.


  • 2-pin socket
  • Colour: blue
  • 5.8mm pitch
  • Suitable for wires with insulation diameters from 2.7 to 3.1mm
  • Rated current: 10A max.
  • Fully waterproof with double latch
  • Seals pre-assembled into housing; no external sealing required
  • Crimp-and-Poke assembly
  • Crimp contacts supplied separately
  • Internal polarization prevents mismating
  • Waterproof grade IP67 certified
  • EDAC type 572-002-000-400
Gender Female
Mounting Type Wire
Nominal Current 10A
Nominal Voltage 300V
Number of Poles 2
Protection Class IP67

Reviews


Be the first to submit a review

Trustpilot