Edding 4-21-1-1001 21 Permanent Marker EcoLine Black

Order Code:

64-1781

Brand: Edding MPN: 4-21-1-1001 EAN-13: 4004764922154

Discontinued


These EcoLine permanent markers from Edding are ideal for labelling, highlighting or marking a wide range of materials including glass, metal and plastic. They use light-fast and quick-drying waterproof ink.


  • Colour: Black
  • Bullet nib
  • Line width 1.5 to 3mm
  • Refillable
  • 90% of plastic used is made from recycled material
  • Manufacturer's part 4-21-1-2001
Colour Black
Line Width 1.5 to 3mm
Tip Shape Bullet

Reviews


Be the first to submit a review

Trustpilot