Edding 4-4000001 Matt Paint Marker 4000 Black

Order Code:

64-2132

Brand: Edding MPN: 4-4000001 EAN-13: 4004764014675
  • Country of Origin: Japan

Discontinued


This paint marker from Edding's 4000 series is ideal for silk-matt designs on all surfaces - even porous surfaces. These markers use a waterproof water-based ink which is perfect for use on terracotta, wood, canvas and card. They use a pump system - simply shake before use, remove the cap and pump the nib until the ink arrives.


  • Colour: Black
  • Bullet tip
  • Line width 2 to 4mm
  • Manufacturer's part: 4-4000001
Colour Black
Line Width 2 to 4mm
Tip Shape Bullet

Questions


*Question functionality currently disabled


Sunday, August 12, 2018 Question by: Rapid Customer | Product code: 64-2132
Q. Hi, is this suitable for touching up scratches to black anodised aluminium? (As in teh fascia of an amplifier) Thanks, C
A. Hi Craig, thank you for your question. As this is water based it would not be effective on metal.

Reviews


Be the first to submit a review

Trustpilot