This paint marker from Edding's 4000 series is ideal for silk-matt designs on all surfaces - even porous surfaces. These markers use a waterproof water-based ink which is perfect for use on terracotta, wood, canvas and card. They use a pump system - simply shake before use, remove the cap and pump the nib until the ink arrives.
Colour: Gold Bullet tip Line width 2 to 4mm Manufacturer's part: 4-4000053
Colour
Gold
Line Width
2 to 4mm
Tip Shape
Bullet
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.