Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Edding 4-753053 Gloss Paint Calligraphy Marker 753 Gold

Order Code:  

64-2139

 
Brand: Edding MPN: 4-753053 EAN-13: 4004764023578
  • Country of Origin: Japan

Discontinued


With this gloss paint calligraphy marker from Edding you can make your messages stand out from the crowd. Elegant writing is quick and easy with these marker pens which have a special calligraphy nib and use a permanent low-odour pigment ink which gives a gloss finish.


  • Colour: Gold
  • Wedge tip
  • Line width 1 to 2.5mm
  • Manufacturer's part: 4-753053
Colour Gold
Line Width 1 to 2.5mm
Tip Shape Wedge

Reviews


Be the first to submit a review

Trustpilot