Edding 780 Paint Marker Pens

Edding Brand: Edding
<p>Edding 780 Paint Markers enable you to make your mark without making a mess thanks to their extra-fine metal-encased plastic tips. </p>
  • Smudgeproof and waterproof ink
  • Valve-regulated ink flow
  • Line thickness 0.8mm
  • Available in black or white
Description Image Product Buy Qty Pricing (Ex VAT) Colour Line Width Tip shape
Edding 4-780049 780 Paint Marker 0.8mm White
Edding 4-780049 780 Paint Marker 0.8mm White
Standard range
Order code: 06-0265
MPN: 4-780049

9 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £2.56
White 0.8mm Needle
Edding 4-780-1-1001 780 Paint Marker 0.8mm Black
Edding 4-780-1-1001 780 Paint Marker 0.8mm Black
Standard range
Order code: 50-2415
MPN: 4-780-1-1001

7 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £3.17
Black 0.8mm Needle
Order codeMftrs Part No.
06-02654-780-049White
50-24154-780-1-1001Black


Trustpilot