Edding 4-11-1-1002 Permanent Marker Retract 11 Red

Order Code:

64-1789

Brand: Edding MPN: 4-11-1-1002 EAN-13: 4004764875801
  • Country of Origin: Germany

Discontinued


This permanent marker from Edding can be retracted at the press of a button and is ideal for labelling, painting and marking almost any kind of material including metal, glass and plastic. The nib is extended or retracted simply by pressing the button at the end of the barrel. A special seal system prevents the marker from drying out when the nib is retracted.


  • Colour: Red
  • Round tip
  • Quick-drying, smudge and waterproof
  • Light-resistant
  • Line width 1.5 to 3mm
  • Manufacturer's part 4-111002

Note: Does not contain Toluol or Xylol.

Colour Red
Line Width 1.5 to 3mm
Tip Shape Round

Reviews


Be the first to submit a review

Trustpilot