Edicron 6L6GC (Electro-Harmonix) Pentode Valve

Order Code:

47-4518

Brand: Edicron MPN: 6L6GC

Discontinued


Audio frequency pentode valve, pentode valve, octal, AO8 base, 6.3V heater voltage, 0.9A heater current, 134mA anode current, 270V anode voltage, 38mm diameter, this pentode valve is an audio frequency power output valve that has large plate dimensions and improved grid structure for increased power handling characteristics, also features mica spacers with metal springs to eliminate rattle and microphonics, can be used as a pentode or triode, suitable for a vast range of applications.
  • Rated for 30W
  • Can be used as a pentode or triode
  • Octal base
  • Suitable for a vast range of applications
  • Manufactured for Edicron by Electro Harmonix
Type AO8 output pentode valve
Anode Current 54mA
Anode Voltage 350V
Application Output stages of audio and guitar amplifiers
Base AO8
Contacts 8
Diameter 38mm
Heater Current 0.9A
Heater Voltage 6.3V
Height 100mm
Width 38mm

Reviews


Be the first to submit a review

Trustpilot