Edicron EF86 Pentode Valve

Order Code:

47-4006

Brand: Edicron MPN: EF86

Discontinued


Low noise audio frequency amplifying pentode valve from Edicron intended for small signal pre-amplifier applications.


  • Housed in a standard B9A envelope
  • Internal construction is designed to minimise hum and microphony
  • A DC or balanced centre tap AC heater supply is recommended
  • Heater voltage 6.3V
  • Heater current 200mA
  • Anode current 3mA
  • Anode voltage 250V
  • Manufacturer's part EF86
Type B9A pentode valve
Anode Current 3mA
Anode Voltage 250V
Base B9A, Noval
Heater Current 200mA
Heater Voltage 6.3V

Reviews


Be the first to submit a review

Trustpilot