Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Edimax EW-7612UAN V2 300Mbps Wireless High-Gain USB Adaptor

Order Code:  

58-6105

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: EW-7612UAN V2 Copy to clipboard EAN-13: 4710700928325
  • Country of Origin: China
 Report an error

Discontinued

This wireless high-gain USB adaptor from Edimax provides a quick and easy way to your PC, laptop or notebook in providing a wireless connection or to improve it. You can enjoy a high data transfer rate of up to 300 Mbit/s if connected to 802.11n-compatible radios.

The Edimax EW-7612UAn has expanded wireless coverage and greater data transfer speed. It is equipped with the latest wireless technology, making it possible to eliminate dead spots and to quadruple its radio coverage. The adaptor is compatible with IEEE802.11b/g/n and can transfer data at up to 300 Mbit/s when connected to wireless 802.11n standard devices. The wireless technology in the adaptor also extends the wireless signal range and offers more reliable wireless connections than traditional wireless networks in accordance with IEEE802.11b/g.

Wi-Fi Protected Setup (WPS) is a new technology intended to establish a secure wireless network in a fast and easy way. If the wireless device needed to connect supports WPS, the adaptor can establish a secure, encrypted WPA data connection. You just need to press the button, and you are ready to work. It additionally supports both hardware (button) and software (website) WPS.

Equipped with a EZmax Setup Wizard - a device application available in 16 languages, which will help you to get your new adaptor instantly to your wireless network. The EW-7612UAn not only has a built-in high gain 3 dBi antenna, it is also fitted with a free wired USB cable to improve the wireless performance. If used with the wired USB cable, the transmission power increases at no additional cost.


  • Complies with wireless 802.11b/g/n with data transfer speeds of up to 300 Mbit/s
  • Enlarges the cover 4 times
  • Supports 64/128 bit WEP, WPA, WPA2, WPS encryption and IEEE 802.1x for wireless security
  • Complies with IEEE 802.11b/g and IEEE802.11n
  • Supports 2,400 to 2.4835 GHz frequency band
  • High data transfer rate up to 300 Mbit/s network speed
  • Auto rate fallback in case of obstacles or interferences
  • Supports point-to-point and point-to-multipoint bridge function
  • Supports WDS (Wireless Distributed System) repeater mode
  • Supports Universal Repeater mode
  • Supports AP Client mode
  • Supports four sets of ESSID to group the different wireless networks
  • Supports roaming link integrity
  • Provides 64/128 bit key length WEP data encryption
  • Supports WPA, WPA2 security enhanced function
  • Supports WPS (Wi-Fi Protected Setup)
  • Provides MAC access control
  • Manufacturer's part EW-7612UAN V2

Delivery includes: WLAN USB adapter, USB cable, Quick Installation guide, CD (EZmax Wizard/Utility, multi-language Quick Installation guide and user manual).
System requirements: Windows XP/Vista/7/8.

Interface USB
Type USB wireless adaptor

Reviews


Be the first to submit a review