ECE EDR0021A0500Z 5V SPNO Magnetic Shield Reed Relay

Standard range
Order Code:

60-2418

Brand: ECE MPN: EDR-0021A0500Z
Qty Unit Price (Ex VAT)
1+ £3.55
25+ £2.46
100+ £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
293 in stock, despatched same dayAdditional quantity lead time 8 months

A high quality magnetic reed switch that uses a sealed gas tube to prevent ingress of dust and humidity.


  • Magnetic shield reed relay
  • SPNO contact
  • 5V DC coil voltage
  • 100V DC switching voltage
  • 0.5A switching current
  • 10VA switching power
  • 1ms operate time
  • 0.5ms release time
  • 50mW coil power
  • 150mΩ contact resistance
  • 500Ω coil resistance
  • Metal package
  • 2.54mm IC terminal arrangement
  • High switching speed
  • Low bounce time
  • Wide operating temperature
  • Low power consumption
  • Suitable for cordless telephones, modems and burglar alarms, etc.
Coil Resistance 500Ω
Coil Voltage (DC) 5V
Contact Configuration SPNO
Height 9.8mm
Length 26
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 0.5A
Switching Power 10VA
Switching Voltage Max (DC) 100V
Width 9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot