ECE EDR0201B1200Z 12V SPNC DIL Reed Relay

Order Code:

60-2416

Brand: ECE MPN: EDR0201B1200Z

Discontinued


A reed relay range that is suitable for applications where small signals are being switched.


  • SPNC DIL reed relay
  • 12V DC coil voltage
  • 100V DC switching voltage
  • 0.5A switching current
  • 10VA switching power
  • 1ms operate time
  • 0.5ms release time
  • 144mW coil power
  • 150mΩ contact resistance
  • 1000Ω coil resistance
  • DIP package
  • 19.9mm long, 7.62mm wide, 5.5mm high
  • Miniature and cost effective
  • Fully moulded construction
  • Completely washable
  • High sensitivity allows direct driving by TTL
  • Very long life
  • Ideal for automatic board processing
Coil Resistance 1000Ω
Coil Voltage (DC) 12V
Contact Configuration SPNC
Height 5.5mm
Length 19.9mm
Mounting Type DIL
Operating Temperature -40 to +85°C
Switching Current 0.5A
Switching Power 10VA
Switching Voltage Max (DC) 100V
Width 7.62mm

Reviews


Be the first to submit a review

Trustpilot