ECE EDR101A1200Z 12V 10V SIL Reed Relay

Standard range
Order Code:

60-0672

Brand: ECE MPN: EDR101A1200Z
Qty Unit Price (Ex VAT)
1+ £3.67
25+ £2.91
100+ £2.51
500+ £2.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
576 in stock, despatched same dayAdditional 1,000 due on 22/04/2025

A 12V single pole reed relay sealed in a compact single in-line epoxy package.


  • SIL reed relay
  • SPST contact
  • 12V DC coil voltage
  • 100V DC switching voltage
  • 0.5A switching current
  • 10VA switching power
  • 1ms operate time
  • 0.5ms release time
  • 144mW coil power
  • 150mR contact resistance
  • 1000R coil resistance
  • SIP package
  • 19mm long, 5mm wide, 7mm high
  • A range of single pole reed relay sealed in a compact single In-Line epoxy package. Suitable for a wide range of applications. Completely washable. Suitable for auto insertion. Suitable for direct interfacing with TTL logic. UL approved, SIP package.
Coil Resistance 1000Ω
Coil Voltage (DC) 12V
Contact Configuration SPST
Height 7mm
Length 19mm
Mounting Type SIL
Operating Temperature -40 to +85°C
Switching Current 0.5A
Switching Power 10VA
Switching Voltage Max (DC) 100V
Width 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot