Edsyn SU1250 Sn60Pb38Cu2 Solder Wire 1.0mm 250g

Order Code:

50-3995

Brand: Edsyn MPN: SU1250 EAN-13: 4016138157963
  • RoHS Non Compliant
  • Country of Origin:

Discontinued


High quality Tin/Lead solder wire with 2% Copper.


  • Sn60% / Pb38% / Cu2% alloy
  • With flux core for a no-clean solution
  • Halogen-free for reliable joints
  • Perfect for use in SMD projects
  • Low fume development
  • Wire diameter 1.0mm
  • Supplied on a 250g reel
  • Edsyn type SU1250

Reviews


Excellent !

Reviewed by: Fenn Marks - Wednesday, March 7, 2018
This is a truly excellent solder ! I've used at least 10 different brands of solder and this is by far my favorite ! Pros: Very low flux residue but still has a good wetting action, low fumes, nice shiny joints. Cons (none really): Because of the 2% copper the solder is a bit less flexible then regular 60/40 but this isn't an big issue.


Trustpilot