Christmas Opening Hours and Delivery Dates here
Edsyn SW0,6/30C Desoldering Braid 30 m 0.6 mm Flux-Impregnated

Image Representative of Range

Edsyn SW0,6/30C Desoldering Braid 30 m 0.6 mm Flux-Impregnated

Order Code:

02-7889

Brand: Edsyn MPN: SW0,6/30C EAN-13: 2050010269186
Qty Unit Price (Ex VAT)
1+ £19.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 12/01/2026

Edsyn SW0,6/30C desoldering braid is 30 metres long and 0.6 millimetres wide with a flux additive for efficient solder removal. This tool is perfect for precision electronic rework and repair applications. Ideal for removing excess solder from circuit boards and delicate components.
Width 0.6mm
Length 30m
Type Desoldering braid

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot