Edu-Lab: Edu-Logger Flow Rate with Detachable Sensors

Order Code:

52-9081

Brand: Edu-Lab MPN: 900-134

Discontinued


RVFM present the Edu-Logger Flow Rate with Detachable Sensors – the completely different way of logging data. Instead of the traditional method of using a data logger and sensors, the Edu-Logger sensors ARE the loggers!

This efficient data-logging system also has a very fast set-up time, while each sensor has a built in datalogger and memory chip. This offers numerous benefits and virtually eliminates set-up time – you can literally be up and running in 20 seconds!

There are 4 ways to log data with Edu-Logger: connect to a PC via a USB Cable, wirelessly via RF modules, remotely via a hand held monitor unit, or remotely with just a battery pack. These options, together with the level of quality in which this Edu-Logger has been manufactured make it a true market leader, offering excellent value in the process.


  • Flexible modular system
  • All sensors operate individually or in combination
  • Fast and easy connection to a USB port
  • Automatic recognition of sensors
  • Digital range definable via the included software
  • Programmable sample rate (1 /Hr to 10,000 /s)
  • Extensive memory (64,000 samples /sensor)
  • Variable duration of samples (1 sec to 31 days)
  • Powered via USB or batteries – no mains required

Reviews


Be the first to submit a review

Trustpilot