Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Efergy E2C-CT E2 is a Classic Wireless Electricity Home Energy Monitor that is simple to install and use. The sensor wirelessly sends information about the amount of electricity you are using to the display monitor.
The monitor converts this into kilowatt-hours, the standard unit which the electricity company uses to charge you. This shows how much you are using in the same units that are on your bill. Input the amount your energy company charges you for each kilowatt-hour and you can see how much you are spending in electricity instantly. Make instant changes to save money, energy and the environment.
The E2C-CT E2 gives you the options to view your energy info on a portable screen or through the eLink software on your computer.
It includes an innovative software package so you can track your energy usage on your computer. The e2 monitors your carbon dioxide emissions allowing you to determine your carbon footprint.
The elink software
Download your energy consumption data to your Mac or PC and analyse it with the elink 2.3 software. View informative graphs, print or save reports as PDF files. Data may also be viewed using Excel or Numbers.
What's in the Box?
Efergy E2C-CT E2 1x Transmitter
1x mini CT Sensor
1x Mains Power Adaptor
1x USB cable
elink 2.0 software download from efergy.com
Type | Home energy monitor |
---|