Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Eurochron C8341+C8340H EFWS 302 Wireless Weather Station

Order Code:  

63-0715

  Copy to clipboard
Brand: Eurochron  Copy to clipboard MPN: C8341+C8340H Copy to clipboard EAN-13: 4016138674569
  • Country of Origin:
 Report an error

Discontinued

This wireless weather station from Eurochron has been designed with simplicity in mind, thanks to the clearly arranged display of the base station, allowing data to be read quickly and easily. The temperature pre-alarm is triggered 30 minutes prior to the normal wake-up time when the outdoor temperature at this time is less than -3°C.

Equipped with a host of other features, including: radio-clock with manual setting option, 12/24 hour display, date, weekday display in 5 languages ​​(GB/FR/DE/ES/IT), °C/°F display, max/min-value memory for temperature, 2 alarms, 5 minutes snooze, backlight (through keystroke), table stand (stand with magnetic mount included) or wall mounting, symbols for weather forecast (calculated over recording of atmospheric pressure), moon phase, current barometric pressure, trend indicators for indoor/outdoor temperature, indoor/outdoor humidity and air pressure, outdoor sensor with display.


  • Detachable magnetic base
  • Temperature-controlled pre-alarm
  • Trend displays for temperature, humidity, air pressure
  • Abm. base station: 88 x 166 x 60mm
  • Abm. thermo-/hygrometer: 65 x 115 x 35mm
  • Max. number of sensors: 3
  • Weight (station): 263g
  • Outdoor humidity: 20 to 90%
  • Outside temperature: -20 to +50°C
  • Indoor humidity: 20 to 90%
  • Internal temperature: -5 to +50°C
  • Air pressure: 950-1030 mb/hPa
  • Measurement interval: 60s
  • Max. range in the open: 80m
  • Power sensor: 2x AA battery (not included)
  • Power station: 2x AA battery (not included)
  • Manufacturer's part C8341+C8340H
Colour Black
Display Digital
Sensor 3
Type Indoor and outdoor

Reviews


Weather station

Reviewed by: Mr Angus Pelham Burn - 07 August 2015
A superb product. Arrived well packed and on time. Have not had it for long but obviously, without doubt, a good machine which is easy to understand and work.