Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Einhell 34.011.90 BG-ET 3725 Electric Grass Trimmer 370W

Order Code:  

84-4985

 
Brand: Einhell MPN: 34.011.90 EAN-13: 4006825556070

Discontinued


The Einhell BG-ET 3725 Trimmer has a comfortable twin-handed operation and swivel head which can be turned 180° for easy double line cutting. The housing and additional handle are made of impact resistant, high-quality plastics. It is equipped with a sturdy universal motor.
  • Category: Electric Grass Trimmer
  • Cutting Width: 25cm
  • Input Power: 370 Watt
  • Line Feed System: Automatic
  • Power: 370 Watt
  • Weight: 2.05kg
  • Width: 25cm
  • Manufacturer's part no. 3401190

Reviews


Be the first to submit a review

Trustpilot