Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Einhell 34.013.50 BG-ET 2620 Corded Electric Grass Trimmer 260W

Order Code:  

84-4984

 
Brand: Einhell MPN: 34.013.50 EAN-13: 4006825556063

Discontinued


The Einhell BG-ET2620 Corded Electric Grass Trimmer is a practical, low-weight tool which helps you produce an immaculately cut lawn through effortless trimming in hard-to-reach areas of the garden. This tool is very versatile thanks to its user-friendly two-hand operation, adjustable additional handle, and a motor head which can be rotated through 180° for user-friendly cutting along vertical surfaces.


  • Category: Electric Grass Trimmer
  • Cutting Width: 20cm
  • Input Power: 260 Watt
  • Line Feed System: Automatic
  • Power: 260 Watt
  • Weight: 1.50kg
  • Width: 20cm
  • Manufacturer's part no. 3401350
Blade Gap N/A
Blade Length N/A
Power 260W
Type Corded trimmer

Reviews


Be the first to submit a review

Trustpilot