Einhell 42.504.20 BT-BD 401 Drill Press (Pillar Drill) 350W

Order Code:

84-4906

Brand: Einhell MPN: 42.504.20 EAN-13: 4006825505047

Discontinued


With the BT-BD 401 bench drill, numerous drilling jobs requiring a high level of accuracy can be performed quickly and safely. It can be adjusted exactly to the particular requirements thanks to the smooth-running 350 W motor, five speed settings from 580 to 2,650 min-1, an adjustable depth stop, and the highly robust scroll chuck. The drilling spindle of the BT-BD 401 runs with high precision thanks to its ball bearing and V-belt drive. The speed is controlled through friction locking by a stepped belt pulley. The torsion-resistant drill table is infinitely variable in height and can be tilted and swiveled without difficulty into the required working position.
  • Category: Drill Press
  • Range: Einhell Blue
  • Drill chuck mount: B16
  • Max. drilling depth: 50mm
  • Number of speed steps: 5 settings
  • Throat: 104mm
  • L x W x H: 455 x 355 x 235mm
  • Product weight: 15.4kg
  • Manufacturer's part no.: 4250420

Reviews


Be the first to submit a review

Trustpilot