Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Einhell 42.584.28 RT-RH 20 SDS Plus Rotary Hammer Drill 4 Function 600W

Order Code:  

84-4913

 
Brand: Einhell MPN: 42.584.28 EAN-13: 4006825565683

Discontinued


The Einhell RT-RH20 is 4 function Rotary Hammer SDS Plus drill which features, electronic speed control with pre-selection and reverse, rotation stop optionally with or without chisel fixation, and a hammer stop facility. It also has an SDS-Plus drill chuck and a metal depth gauge. The additional handle has a soft grip for extra control and comfort. Supplied with a transport and storage case.
  • Category: SDS Plus Hammer Drill
  • Drill Chuck SDS-Plus
  • Power 600W
  • Speed 0 – 1200rpm
  • Blow rate/strength 0 - 5800 bpm / 1.8J
  • Drilling Capacity (Concrete) 20mm
  • Max - Concrete / Core Drill 20mm
  • Cable Length 3m
  • No Load Speed 1200 rpm
  • Voltage 240V AC - 50Hz
  • Weight 2.8Kg
  • Manufacturer Code: 4258428
Voltage 240V
Type Rotary hammer
Power 600W

Reviews


Be the first to submit a review

Trustpilot