Einhell 42.586.58 BT-ID 650 E Impact Drill 650W

Order Code:

84-4909

Brand: Einhell MPN: 42.586.58 EAN-13: 4006825544220

Discontinued


The Einhell BT-ID 650 E impact drill is a handy tool for beginners, which performs solidly on drilling and impact drilling jobs in the home or workshop. Using the integrated electronic controls the speed can be pre-selected and precisely adjusted. Reverse is also possible. The adjustable metal depth stop enables exact, repeat drilling depths with the BT-ID 650 E. The soft grip and the additional handle enable safe and comfortable handling of the machine. The ON button can be locked in position for continuous operation. The housing surface is soft-painted to provide a particularly good grip. Working with this machine does not tire due to the smooth running, the electronic speed control and the ergonomic design.
  • Category: Impact Drill
  • Chuck: 13mm Keyless
  • No Load Speed RPM: 0-2,600
  • Power: 650 Watt
  • Reversible - Speed: Rev - Single Speed
  • Speed: Rev - Single Speed
  • Voltage: 230/240V
  • Wood: 25mm
  • Manufacturer's part no. 4258658
Power 650W
Functions Reversible
Tool Holder Cylinder shank

Reviews


Be the first to submit a review

Trustpilot