Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Einhell Power-X-Change Combi & Drill Driver Twin Pack, contains the following:
1 x 18V TE-CD 18-2 Li-i Power X-Change Combi Drill is a powerful and versatile tool for screwdriving, drilling and hammer drilling jobs. It has a robust, long-lasting 2-speed metal gear box for high torque and torque slip coupling that prevents over tightening of screws.
Chuck: 13mm Keyless.
No Load Speed: 0-320/0-1350/min.
Max Torque: 48Nm 25 Settings.
Capacity: Concrete: 15mm.
Weight: 1.76kg.
1 x 18V TE-CD18Li Power X-Change Drill Driver is a premium and powerful solution for effective drilling tasks into wood, plastic, concrete and metal. This innovative cordless drill incorporates the Einhell Power X-Change one battery fits all technology.
No Load Speed: 0-320/0-1,350/min.
Max Torque: 48Nm, 24 Settings.
1 x 18V Power-X-Change Charger that features a 6-step charging condition display and is ready for wall-fastening. The charger uses an intelligent charging-management-system for long battery life (battery status will be constantly checked and accordant loaded, a deeply discharged battery will be charged in repair mode).
Input Power: 240V.
OutputVage:21V.
Charging Time: 1.5Ah: 30 min, 3.0Ah: 60 min, 5.2Ah: 130 min.
Weight: 0.5kg.
Also comes with 2 x 18V 1.5Ah Power X-Change Li-ion Batteries and 1 x Tool Bag.
Type | Twin pack |
---|