Einhell 43.090.40 TH-SS 405 E Scroll Saw 80W

Order Code:

84-4968

Brand: Einhell MPN: 43.090.40 EAN-13: 4006825589900

Discontinued


The Einhell TH-SS 405 E is a useful helper for building models and for other filigree sawing jobs. For really accurate results the blade speed is electronically controlled with high precision. The chip blowing device of the TH-SS 405 E keeps the workpiece free of chips, making it easier to cut exactly along the marked contour. A dust extractor adaptor can be used to keep the workplace agreeably clean. With another adaptor you can use coping saw blades as well as fretsaw blades.


  • Category: Scroll Saw
  • Range: Einhell Home
  • Max. cutting height at 45°: 27mm
  • Max. cutting height at 90°: 57mm
  • Saw blade length: 127mm
  • Stroke height: 21mm
  • Table tiltable: 45°
  • Throat: 406mm
  • Diameter of suction adaptor: 35mm
  • L x W x H: 640 x 310 x 333mm
  • Product weight: 12.7kg
  • Manufacturer's part no.: 4309040

Questions


*Question functionality currently disabled


Monday, February 1, 2016 Question by: Rapid Customer | Product code: 84-4968
Q. scroll saw thss405e 4309040 has this model have variable speed cntrol
A. Hi K Collins, thank you for your question. This model is speed adjustable.

Reviews


Be the first to submit a review

Trustpilot