Einhell 43.407.90 TH-TS 1525 U 250mm Table Saw With Extensions 1500W

Order Code:

84-4971

Brand: Einhell MPN: 43.407.90 EAN-13: 4006825589924

Discontinued


The Einhell TH-TS 1525 U bench-type circular saw is a powerful entry-level device with which ambitious DIY enthusiasts can make exact longitudinal cuts and angle cuts in solid wood, fiberboard and many other materials.. It is supplied with a carbide-tipped precision saw blade, the height and angle of which can be adjusted individually. The powder-coated table width extension enables particularly wide workpieces to be sawn without any problem. The TH-TS 1525 U bench-type circular saw has a parallel stop with eccentric clamp as well as a cross stop, allowing precise, accurate angle cuts to be achieved at any time. The saw blade guard and the housing of the machine also are provided with a chip extractor connection to ensure a clean workplace, while the push stick that is required for safety reasons has its own holder, where it is always within easy reach. The sturdy base frame for stability is already included in the scope of supply.


  • Category: Table Saw
  • Range: Einhell Classic
  • Power: 1200W
  • Idle speed: 5700rpm
  • Max. cutting height at 45°: 48mm
  • Max. cutting height at 90°: 75mm
  • Height adjustment continuous: 0-75mm
  • Number of saw teeth: 24
  • Swiveling range of saw blade: 45°
  • working height: 850mm
  • Diameter of suction adaptor: 36mm
  • L x W x H: 730 x 593 x 340mm
  • Product weight: 21.509kg
  • Manufacturer's part no.: 4340790
Type Table saw
Bore N/A
Power Rating 1500W
Supply Voltage 230V

Reviews


Be the first to submit a review

Trustpilot