Einhell 43.452.61 BT-PL 750 Power Planer 750W

Order Code:

84-4942

Brand: Einhell MPN: 43.452.61 EAN-13: 4006825543216

Discontinued


The Einhell BT-PL 750 electric plane is a handy and light DIY tool which provides good service on planing jobs. Its reversible carbide planing knives are long-lasting. Thanks to an adjustable chip depth the tool can be effectively adapted to the particular material and task. The direction of the chip ejection can be selected for user-friendly operation. High-grade results are achieved by the large knife shaft of the BT-PL 750. Its solid, torsion-resistant positioning plate made of aluminium attests to the tool's high quality and ensures precision and a long service life. A groove enables easy and exact chamfering, while a rebate depth stop and parallel guide equip you to take on even challenging jobs. A "soft-painted" housing surface provides a particularly good grip. The BT-PL 750 electric plane comes with a sawdust bag and can also be connected to a vacuum extractor.


  • Category: Planer
  • Range: Einhell Blue
  • Power: 750W
  • Chip depth: 2mm
  • Idle speed: 16500rpm
  • Planing width: 82mm
  • Rebate depth: 6mm
  • L x W x H: 300 x 160 x 180mm
  • Product weight: 2.8kg
  • Manufacturer's part no.: 4345261
Cutting Depth 2mm
Input Power 750W
Rebating Depth 6mm
Speed 16500rpm

Reviews


Be the first to submit a review

Trustpilot