Einhell 43.452.70 RT- PL 82 Planer With Dust Bag 850W

Order Code:

84-4943

Brand: Einhell MPN: 43.452.70 EAN-13: 4006825537567

Discontinued


With its impressive performance data, the high-quality RT-PL 82 electric plane is a powerful high-precision tool for experts to tackle challenging planing jobs. It has an automatic parking function to protect the planing knife and the workpiece. A comfortable soft grip ensures safe handling during tough assignments. Chips are ejected either to the left or right as preferred. The RT-PL 82 is equipped with reversible carbide knives which, together with the large knife shaft, achieve perfect planing results. The solid aluminium soleplates have the best sliding properties. The positioning plate comes with three grooves for effortless, high-precision chamfering in various sizes, while the rebate depth stop and parallel guide equip you to perform even challenging jobs with the greatest precision. A set of spare knives and the knife change tool are accommodated in a knife and tool depot directly on the plane itself. A practical cable clip for securing the wound-up cable with just a twist of the hand sees the tool neatly stored away after use. The RT-PL 82 electric plane comes with a sawdust bag and can also be connected to a vacuum extractor.
  • Category: Planer
  • Range: Einhell Red
  • Power: 850W
  • Chip depth: 3mm
  • Idle speed: 15000rpm
  • Planing width: 82mm
  • Rebate depth: 18mm
  • L x W x H: 370 x 185 x 200mm
  • Product weight: 3.6kg
  • Manufacturer's part no.: 4345270
Cutting Depth 3mm
Input Power 850W
Rebating Depth 18mm
Speed 15000rpm

Reviews


Be the first to submit a review

Trustpilot