Einhell 43.504.80 BT-RO1200E 1/4" Router Variable Speed 1200W

Order Code:

84-4946

Brand: Einhell MPN: 43.504.80 EAN-13: 4006825538465

Discontinued


The Einhell BT-RO 1200 E is a well-designed, handy router with an impact resistant plastic housing. With the router you can mill wood, lightweight materials and plastics, to create slots, edges and profiles. The cutters can be changed easily a nd it has an integrated spindle lock. With the additional speed regulation the cutter speed can be adjusted to the working material. Supplied with 6 and 8 mm collets, parallel guide, compass point, copy sleeve, dust extractor adapter and tool for changing cutters.
  • Category: Router
  • Chuck Capacity: 8mm & 6mm
  • No Load Speed RPM: 11,000-30,000
  • Plunge Depth: 55mm
  • Power: 1200 Watt
  • Speed: Yes
  • Variable Speed: Yes
  • Voltage: 230/240
  • Manufacturer's part no. 4350480
Plunge Depth 55mm
Collet Capacity 6 to 8mm
Input Power 1200W
No Load Speed 11000 to 30000rpm

Reviews


Be the first to submit a review

Trustpilot