Einhell 44.605.44 BT-OS 150 Orbital Sander 1/3 Sheet 150W

Order Code:

84-4954

Brand: Einhell MPN: 44.605.44 EAN-13: 4006825543346

Discontinued


The Einhell BT-OS 150 orbital grinder/sander is a compact tool for ambitious DIY enthusiasts, which is equipped to perform careful and speedy grinding/sanding jobs on level and easy-to-reach surfaces in the home, workshop and garage. Its ergonomic, large handle enables both single-handed and two-handed operation for precise, tireless handling of the grinder/sander and optimum results. The sanding disk of the BT-OS 150 comes with a clamp with clamp lever, which holds the mounted abrasive securely in place. For clean air the orbital sander has a dust extractor adaptor. Abrasive paper is included for immediate use. The grinding/sanding disk of the BT-OS 150 comes with a clamp with clamp lever, which holds the mounted abrasive securely in place. For clean air the orbital grinder/sander has a dust extractor adaptor. Its housing surface is "soft-painted" to provide a particularly good grip. Abrasive paper is included for immediate use.


  • Category: Orbital Sander
  • Range: Einhell Blue
  • Power: 150W
  • Oscillating circuit: 2mm
  • Oscillating speed: 23000rpm
  • Sanding area: 90 x 187mm
  • L x W x H: 270 x 100 x 160mm
  • Product weight: 1.3kg
  • Manufacturer's part no.: 4460544

Reviews


Be the first to submit a review

Trustpilot