Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £69.09 | £64.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Einhell TE-MG 300 EQ Multi-Tool is a practical all-rounder for ambitious DIY enthusiasts. Wood, plastic and even metal can be sawed reliably, wood can also be sanded. Even grouting from between tiles can be removed easily. Equipped with a powerful 300W motor and variable speed electronics, allowing you to customise the speed to the material being worked on.
The constant electronics provide consistent power and a quick-release chuck enables you to change equipment without additional tools, in minimum time. The tool chuck has 12 settings and a magnetic tool fixation. The tool body is fitted with a comfortable soft grip.
Supplied with the following accessories:
1 x Dust Extraction Device for fitting without any additional tools
1 x Dust Extraction Adaptor
1 x Plunge-Cut Saw Blade for wood and plastic (HCS)
1 x BIM Plunge-Cut Saw Blade for metal
1 x HSS Segment Saw Blade for wood, plastic and soft metal
1 x Diamond Segment Saw Blade for tile joints
1 x Triangular Grinding/Sanding Plate
6 x Sheets of Abrasive Paper: 3 x P60 & 3 x P120
1 x Scraper
Supplied in a convenient transport/storage case.
Specification:
Input Power: 300W
Oscillating Speed: 22,000-40,000/min.
Oscillating Angle: 3.2°
Sandpaper Size: 93 x 93 x 93mm
Weight: 1.54kg
Type | Multi-Tool |
---|
To use this facility please Sign In.
Sign In