Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £62.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Einhell VARRITO Cordless Power X-Change Multi-Tool is a flexible, high-quality helper for extension and renovation jobs. Speed electronics enables the tool to be adjusted to the particular material and application. Designed for safe, ergonomic operation, fitted with a soft grip and an oscillation decoupled battery uptake for reduction of vibration.
The quick-release helps you to change accessories without additional tools. With magnetic tool fixation for getting the tool ready quickly. The 12-pin tool fixation enables flexible positioning of equipment.
Supplied with:
1 x Triangular Grinding/Sanding Plate
9 x Grinding/Sanding Paper (3 x P60, 3 x P80, 3 x P120)
1 x Scraper
1 x HCS Plunge-Cut Saw Blade for Wood and Plastic
1 x BIM Plunge-Cut Saw Blade for Metal
1 x HSS Segment Saw Blade for Wood, Plastic and Soft Metal
1 x Diamond Segment Saw Blade for Tile Joints
Specification:
No Load Speed: 22,000 - 40,000/min.
Oscillation Angle: 3.2°
Sandpaper Size: 90 x 90 x 90mm
Weight: 1.02kg
Type | Multi-Tool |
---|
To use this facility please Sign In.
Sign In