Einhell 45.120.21 Power-X-Change Battery & Charger Starter Kit 18V 1 x 1.5Ah Li-

Order Code:

84-4889

Brand: Einhell MPN: 45.120.21 EAN-13: 4006825601350

Discontinued


The Einhell Power-X-Change Starter Kit, contains the following:

1 x Power-X-Change 18V Charger that features a 6-step charging condition display and is ready for wall-fastening. The charger uses an intelligent charging-management-system for long battery life (battery status will be constantly checked and accordant loaded, deeply discharge battery will be charged in repair mode).

1 x Power-X-Change 18V 1.5Ah Li-Ion Battery that features a 7-in-1 active battery management system and a 3-Step LED battery control. The microprocessor controls key parameters like temperature, voltage and even a deeply discharged battery can be charged in repair mode, and offers a long working battery life. The high quality Li-Ion battery cells have almost no self- discharge and the rubber-coated housing gives high impact protection and a high grip. It also has a recessed grip that ensures good ergonomic handling.


  • Category: Power X-Change System
  • Charger input: 240V
  • Output Voltage: 21V
  • Charging Time: 1.5Ah: 30 min, 3.0Ah: 60 min, 5.2Ah: 130 min
  • Weight: 0.5kg
  • Battery Type: Li-Ion
  • Voltage Supply: 18V
  • Battery Capacity: 1.5Ah
  • Product Weight: 0.4kg
  • Manufacturer Code: 4512021

Reviews


Be the first to submit a review

Trustpilot