Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Einhell 45.131.56 BT-CD 181 Cordless Hammer Drill 18V 2 x 1.2Ah NiCd

Order Code:  

84-4897

 
Brand: Einhell MPN: 45.131.56 EAN-13: 4006825583892

Discontinued


The Einhell BT-CD 18/1 Cordless Drill is a reliable, powerful drill. Its robust two-speed metal gearing ensures optimum transmission from the high-power and high-torque motor, which is supplied by a powerful NiCd battery. The single-sleeve high-quality Jacobs drill chuck of the BT-CD 18/1 comes with an automatic spindle lock and enables fast tool change without changing your grip. The electronic speed control, torque setting function and reversing facility allow the drill to be adapted to the requirements of the material and screws being used. Its features include a quick stop function that prevents unwanted running after the operating switch is released, a magnetic bit holder on the tool which acts as your third hand, and an LCD battery capacity indicator. The soft grip ensures safe, comfortable handling. Supplied with a storage case for easy transportation and storage.
  • Category: Cordless Hammer Drill
  • Battery: 2 x 1.2Ah NiCd
  • Chuck Capacity: 13mm
  • No Load Speed RPM: 0-300/0-900
  • Torque Control: 20 Stage 30Nm
  • Variable - Reverse - Speeds: Var Rev 2 Speed
  • Voltage: 18V
  • Wood: 10mm/25mm
  • Manufacturer's part no. 4513156
Voltage 18V
Type Hammer drill
Cordless Yes
For Use With Wood

Reviews


Be the first to submit a review

Trustpilot