Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Einhell 45.137.90 TE-CD 18-2 i Combi Drill 18V 2 x 1.5Ah NiCd

Order Code:  

84-4898

  Copy to clipboard
Brand: Einhell  Copy to clipboard MPN: 45.137.90 Copy to clipboard EAN-13: 4006825596427
 Report an error

Discontinued

The Einhell high-quality TE-CD 18-2i cordless hammer drill is a powerful, versatile workhorse for the ambitious DIY enthusiast. The tool has a rugged 2-speed metal gearing unit with reverse function and additional impact action for brick and masonry. It delivers plenty of power for screwdriving and drilling without a mains power connection. The drilling depth stop made of metal enables exact, repeat drilling depths. The single-sleeve quick-change drill chuck and the automatic spindle lock on the TE-CD 18-2i enable bit change without tools literally with a twist of the hand, while the Quick Stop function prevents unwanted continued running after the operating switch is released. The battery charge indicator provides a continuous reminder of the charge level. The additional adjustable soft grip handle makes the TE-CD 18-2i very comfortable to hold. The 1-hour high-speed battery charger and the additional battery permit prolonged running and enable you to work practically without interruption.


  • Category: Cordless Impact Drill
  • Range: Einhell Expert
  • Charging time: 1h
  • Drilling capacity in concrete: 15mm
  • Number of gears: 2
  • Idle speed (gear 1): 0-320rpm
  • Idle speed (gear 2): 0-1350rpm
  • Max. torque hard: 44Nm
  • Number of torque steps: 25 settings
  • L x W x H: 400 x 110 x 360mm
  • Product weight: 2.24kg
  • Manufacturer's part no.: 4513790

Reviews


Be the first to submit a review

Trustpilot