Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Eisco AMCHA105H - Human Skeleton - Suspended - 850mm High

Order Code:  

52-3517

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: AM0CHA105H Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £68.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
1 in Stock, despatched same dayAdditional 1 due on 24/09/2024

This skeleton model is suspended from a hanging base, allowing the freedom to rotate and study it easily.

The model is extremely detailed, including a different colouration of costal cartilage, and provides an excellent overview of all of the bones in the human body. The model provides a visually and effective method for studying the structure and function of the human skeletal system and its small size allows for easy manipulation and storage.


  • Height 850mm
  • High level of detail
  • Suspended from hanging base
  • Free to rotate and study
  • Easy manipulation and storage
  • Eisco type AMCHA105H
Type Skeleton

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review