EISCO BI0002B Microscope Beginner Model SJ-4

Standard range
Order Code:

52-3147

Brand: Eisco MPN: BI0002B
Qty Unit Price (Ex VAT)
1+ £65.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 6 months

EISCO BI0002B Microscope Beginner Model SJ-4 is a compact and economical microscope with upright Eyetube. Its simple to use for primary grades with a metal body, packed in styrofoam case.
  • Mechanical Tube Length 160 mm
  • Upright Eye Tube
  • Eyepieces WF 10X
  • Achromatic Objectives 4X,10X,40X (S)
  • Fine Adjustment
  • Stage Area 85 x 90 mm
  • Illuminator Concave - Plano Mirror 40 mm. Ø
  • Eyepieces WF 15X with fixed pointer
  • LED Illuminator
  • Battery Operated
Diameter Piano Mirror 40mm
Magnification 4X, 10X, 40X

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot