EISCO CH0454E Filter Funnel Pack of 10pcs 5.7" - Polyethylene Plastic

Standard range
Order Code:

52-3205

Brand: Eisco MPN: CH0454E
  • Quickly find another product in this range by Diameter:

    9mm 15.5mm
Qty Unit Price (Ex VAT)
1+ £13.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 6 months

Pack of 10 EISCO CH0454E Filter Funnel, 5.7" - Polyethylene Plastic is excellent for separating solids from liquids, as well as for easier transfers of liquids to narrow mouthed containers. Funnel measures 9.3" in total length and 5.7" in diameter. Stem is 4.3" long and has an outer diameter measuring 15.5mm. Designed for use in professional laboratories, but is an ideal choice for science classrooms and household use.


  • Manufacturers Code - CH0454E
  • 10pcs supplied
  • Weight 365gm
Type Funnel
Diameter 15.5mm
Material Plastic
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot